LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Legendsemi LHA6958DFLB product image
  • LHA6958DFLB thumbnail 1
  • LHA6958DFLB thumbnail 2
  • LHA6958DFLB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Legendsemi LHA6958DFLBRoHS

Manufacturer
LegendsemiAsian Brands
MPN
LHA6958DFLB
LCSC Part #
C42459096
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
8-channel DAS with built-in 16-bit, 500KSPS, bipolar input, synchronous sampling ADC
Datasheetpdf iconLegendsemi LHA6958DFLB
In-Stock: 117
117 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.8219$ 13.82
10+$ 13.1821$ 131.82
30+$ 12.0714$ 362.14
100+$ 11.1036$ 1110.36
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerLegendsemi
PackagingLQFP-64(10x10)
Operating Temperature-40℃~+125℃
InterfaceParallel port;Serial port
Quiescent Current (Iq)600nA
Voltage - Supply5V
Number of Channels8
Integral non - linearity1LSB
Clock/OscillatorBuilt-in
Clock Frequency40MHz~60MHz
FeaturesBipolar input;Simultaneous sampling;Built-in digital filter
Voltage ReferenceBuilt-in
Resolution(Bits)16;500kHz
S/N Ratio90dB
ADC architectureSAR
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

LHA6958D is a 16-bit, simultaneous sampling data acquisition system (DAS) featuring 8 channels, each with a built-in analog input clamp protection, programmable gain amplifier (PGA), low-pass filter, and 16-bit successive approximation register (SAR) ADC. The LHA6958D also integrates a flexible digital filter, a low-drift 2.5 V precision voltage reference and reference buffer (for driving the ADC), as well as flexible parallel and serial interfaces.

The LHA6958D operates from a single 5 V supply, supports throughput rates up to 500 KSPS across all channels simultaneously, and accommodates ±10 V and ±5 V true bipolar input ranges. The input clamp protection withstands voltages up to ±25 V. The LHA6958D features 1 MΩ analog input impedance. Single-supply operation, on-chip filtering, and high input impedance eliminate the need for external driver op-amps (which require bipolar supplies). For lower throughput applications, the LHA6958D's flexible digital filter can be used to improve noise performance.

The LHA6958D is fully compatible with the AD7606.

Features

AI Translation
  • True bipolar input range: ±10 V, ±5 V
  • 5V single analog supply, V_DRIVE supply voltage: 1.71 V to 5 V
  • Input buffer with 1 MΩ analog input impedance
  • All channels: 16-bit, 500 KSPS
  • Flexible digital filter for oversampling applications
  • Flexible parallel/serial communication interface
  • Operating temperature range: -40°C to +125°C
  • Analog input ports: 8 kV ESD rating
  • ±25 V input clamp protection

Applications

AI Translation
  • Power line monitoring
  • Protective relays
  • Multiphase motor control
  • Instrumentation and control systems
  • Data acquisition systems