ChipNobo LMV358IDR-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | LMV358IDR-CN |
| LCSC Part # | C42459047 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 3.5mV 600V/ms 10pA 70dB 40uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 40uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321 (single) and LMV358 (dual) are low-cost voltage feedback amplifiers. These devices operate from a 2.1V to 5.5V single supply, with a quiescent current of only 40μA per amplifier. They feature rail-to-rail inputs with a wide common-mode input voltage range and rail-to-rail output voltage swing. This makes the LMV321/358 well suited as buffers for ASICs. The LMV321/358 offer a 1.5MHz gain bandwidth product and an ultra-low input bias current of 10pA. They are ideal for piezoelectric sensors, integrators, and photodiode amplifiers. The LMV321/358 are designed for a wide range of applications such as portable systems, security monitoring, battery-powered instrumentation, and portable systems.
Features
- Low cost
- Supply voltage range: 2.1V to 5.5V
- Low supply current: 40μA/amplifier (typical)
- Low offset voltage: ±0.8mV (typical)
- Unity-gain stable
- Gain bandwidth product: 1.5MHz (typical)
- Slew rate: 0.6V/μs (typical)
- Rail-to-rail input and output
- Input voltage range: -0.1V to 5.6V (VS = 5.5V)
- Operating temperature: -20℃ ~ +85℃
Applications
- Active filters
- Electronic instrumentation
- General-purpose portable equipment
- General low-voltage applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0589$ 0.0531 | $ 0.53 |
| 100+ | $ 0.0466$ 0.0420 | $ 4.20 |
| 300+ | $ 0.0404$ 0.0364 | $ 10.92 |
| 1,000+ | $ 0.0358$ 0.0323 | $ 32.30 |
| 4,000+ | $ 0.0321$ 0.0289 | $ 115.60 |
| 8,000+ | $ 0.0303$ 0.0273 | $ 218.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 40uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321 (single) and LMV358 (dual) are low-cost voltage feedback amplifiers. These devices operate from a 2.1V to 5.5V single supply, with a quiescent current of only 40μA per amplifier. They feature rail-to-rail inputs with a wide common-mode input voltage range and rail-to-rail output voltage swing. This makes the LMV321/358 well suited as buffers for ASICs. The LMV321/358 offer a 1.5MHz gain bandwidth product and an ultra-low input bias current of 10pA. They are ideal for piezoelectric sensors, integrators, and photodiode amplifiers. The LMV321/358 are designed for a wide range of applications such as portable systems, security monitoring, battery-powered instrumentation, and portable systems.
Features
- Low cost
- Supply voltage range: 2.1V to 5.5V
- Low supply current: 40μA/amplifier (typical)
- Low offset voltage: ±0.8mV (typical)
- Unity-gain stable
- Gain bandwidth product: 1.5MHz (typical)
- Slew rate: 0.6V/μs (typical)
- Rail-to-rail input and output
- Input voltage range: -0.1V to 5.6V (VS = 5.5V)
- Operating temperature: -20℃ ~ +85℃
Applications
- Active filters
- Electronic instrumentation
- General-purpose portable equipment
- General low-voltage applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



