XNRUSEMI XR4G15F
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR4G15F |
| LCSC Part # | C42457196 |
| Package | PDFN5060-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 150V 6A PDFN5060-8L |
| Description | N-Channel+P-Channel Array 150V 6A 40.3W Surface Mount PDFN5060-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN5060-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,965
4,965
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2092 $ 0.1883 | $ 0.94 |
50+ | $ 0.1839 $ 0.1656 | $ 8.28 |
150+ | $ 0.173 $ 0.1557 | $ 23.36 |
500+ | $ 0.1595 $ 0.1436 | $ 71.80 |
2,500+ | $ 0.1535 $ 0.1382 | $ 345.50 |
5,000+ | $ 0.1499 $ 0.1350 | $ 675.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$