XNRUSEMI XR10G04S
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR10G04S |
| LCSC Part # | C42457175 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 40V 10A SOP-8 |
| Description | 40V 10A 7.5W 2.5V@250uA SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,965 
2,965
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1068 $ 0.0962 | $ 0.48 |
50+ | $ 0.0851 $ 0.0766 | $ 3.83 |
150+ | $ 0.0742 $ 0.0668 | $ 10.02 |
500+ | $ 0.0661 $ 0.0595 | $ 29.75 |
3,000+ | $ 0.0596 $ 0.0537 | $ 161.10 |
6,000+ | $ 0.0563 $ 0.0507 | $ 304.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$