XNRUSEMI XR65R380
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR65R380 |
| LCSC Part # | C42457146 |
| Package | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 11A TO-252-3L |
| Description | 650V 11A 29W 398mΩ@10V,5.5A 4V 1 N-Channel TO-252-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TO-252-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,474 
2,474
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.513 $ 0.4617 | $ 0.46 |
10+ | $ 0.4059 $ 0.3654 | $ 3.65 |
30+ | $ 0.3606 $ 0.3246 | $ 9.74 |
100+ | $ 0.3033 $ 0.2730 | $ 27.30 |
500+ | $ 0.2792 $ 0.2513 | $ 125.65 |
1,000+ | $ 0.2641 $ 0.2377 | $ 237.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$