XNRUSEMI XRS150P06G
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS150P06G |
| LCSC Part # | C42457127 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 150A TO-263 |
| Description | 60V 3.4mΩ@10V 1 P-Channel 183W TO-263 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
468
468
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6941 $ 1.5247 | $ 1.52 |
10+ | $ 1.456 $ 1.3104 | $ 13.10 |
30+ | $ 1.3067 $ 1.1761 | $ 35.28 |
100+ | $ 1.1527 $ 1.0375 | $ 103.75 |
500+ | $ 1.0829 $ 0.9747 | $ 487.35 |
1,000+ | $ 1.0527 $ 0.9475 | $ 947.50 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$