XNRUSEMI XRS60P06F
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS60P06F |
| LCSC Part # | C42457120 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 60A PDFN-8L(5x6) |
| Description | P-Channel 60V 60A 114W Surface Mount PDFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,595
3,595
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4256 $ 0.3831 | $ 0.38 |
10+ | $ 0.3414 $ 0.3073 | $ 3.07 |
30+ | $ 0.3049 $ 0.2745 | $ 8.24 |
100+ | $ 0.2604 $ 0.2344 | $ 23.44 |
500+ | $ 0.2398 $ 0.2159 | $ 107.95 |
1,000+ | $ 0.2271 $ 0.2044 | $ 204.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$