XNRUSEMI XRS150N15G7
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS150N15G7 |
| LCSC Part # | C42457108 |
| Package | TO-263-7 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 150A TO-263-7 |
| Description | N-Channel 150V 150A 298W TO-263-7 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TO-263-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
656
656
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3876 $ 1.2489 | $ 1.25 |
10+ | $ 1.1559 $ 1.0404 | $ 10.40 |
30+ | $ 1.0285 $ 0.9257 | $ 27.77 |
100+ | $ 0.8842 $ 0.7958 | $ 79.58 |
500+ | $ 0.8197 $ 0.7378 | $ 368.90 |
1,000+ | $ 0.7921 $ 0.7129 | $ 712.90 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$