XNRUSEMI XRS100N15F
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS100N15F |
| LCSC Part # | C42457107 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 100A PDFN-8L(5x6) |
| Description | N-Channel 150V 100A 178.6W Surface Mount PDFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,347
2,347
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8749 $ 0.7875 | $ 0.79 |
10+ | $ 0.7177 $ 0.6460 | $ 6.46 |
30+ | $ 0.6383 $ 0.5745 | $ 17.24 |
100+ | $ 0.5605 $ 0.5045 | $ 50.45 |
500+ | $ 0.5145 $ 0.4631 | $ 231.55 |
1,000+ | $ 0.4891 $ 0.4402 | $ 440.20 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$