XNRUSEMI XRS130N10HF
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS130N10HF |
| LCSC Part # | C42457068 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 130A PDFN-8L(5x6) |
| Description | N-Channel 100V 130A 131.6W Surface Mount PDFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,494
4,494
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.519 $ 0.4671 | $ 0.47 |
10+ | $ 0.421 $ 0.3789 | $ 3.79 |
30+ | $ 0.3727 $ 0.3355 | $ 10.07 |
100+ | $ 0.3229 $ 0.2907 | $ 29.07 |
500+ | $ 0.2942 $ 0.2648 | $ 132.40 |
1,000+ | $ 0.2792 $ 0.2513 | $ 251.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$