XNRUSEMI XRS125N06LF
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS125N06LF |
| LCSC Part # | C42457051 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 125A PDFN-8L(5x6) |
| Description | N-Channel 60V 125A 113W Surface Mount PDFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
9,183
9,183
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3358 $ 0.3023 | $ 0.30 |
10+ | $ 0.2956 $ 0.2661 | $ 2.66 |
30+ | $ 0.2779 $ 0.2502 | $ 7.51 |
100+ | $ 0.2554 $ 0.2299 | $ 22.99 |
500+ | $ 0.2458 $ 0.2213 | $ 110.65 |
1,000+ | $ 0.241 $ 0.2169 | $ 216.90 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$