XNRUSEMI XRS100N06LF
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS100N06LF |
| LCSC Part # | C42457049 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 100A PDFN-8L(5x6) |
| Description | N-Channel 60V 100A 73.5W Surface Mount PDFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,485
5,485
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2977 $ 0.2680 | $ 1.34 |
50+ | $ 0.2358 $ 0.2123 | $ 10.62 |
150+ | $ 0.2093 $ 0.1884 | $ 28.26 |
500+ | $ 0.1762 $ 0.1586 | $ 79.30 |
2,500+ | $ 0.1615 $ 0.1454 | $ 363.50 |
5,000+ | $ 0.1526 $ 0.1374 | $ 687.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$