XNRUSEMI XRS20V06D
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS20V06D |
| LCSC Part # | C42457043 |
| Package | PDFN-8L(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 20A PDFN-8L(3.3x3.3) |
| Description | N-Channel 60V 20A 30W Surface Mount PDFN-8L(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN-8L(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,905
4,905
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1105 $ 0.0995 | $ 0.50 |
50+ | $ 0.0971 $ 0.0874 | $ 4.37 |
150+ | $ 0.0914 $ 0.0823 | $ 12.35 |
500+ | $ 0.0842 $ 0.0758 | $ 37.90 |
2,500+ | $ 0.0811 $ 0.0730 | $ 182.50 |
5,000+ | $ 0.0792 $ 0.0713 | $ 356.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$