XNRUSEMI XR40P30
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR40P30 |
| LCSC Part # | C42456996 |
| Package | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 30A TO-252-3L |
| Description | 40V 30A 35W 25mΩ@10V,8A 1.6V 1 P-Channel TO-252-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TO-252-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0561 $ 0.0505 | $ 0.25 |
50+ | $ 0.0549 $ 0.0495 | $ 2.48 |
150+ | $ 0.0541 $ 0.0487 | $ 7.31 |
500+ | $ 0.0533 $ 0.0480 | $ 24.00 |
Standard Packaging 2500/Full
Reel | ||