XNRUSEMI XR40P02
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR40P02 |
| LCSC Part # | C42456923 |
| Packaging | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 40A TO-252-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 211pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 18mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 187pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.63nF | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 211pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 30W | |
| RDS(on) | 18mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 187pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.63nF | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
XR40P02 is a high cell density trench P-channel MOSFET, offering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR40P02 is RoHS and green product compliant, 100% guaranteed avalanche-rated (EAS), and has passed full-function reliability qualification.
Features
AI Translation
- 100% guaranteed avalanche capability (EAS)
- Green/eco-friendly devices available
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
In-Stock: 5,340
5,340 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0807 | $ 0.40 |
| 50+ | $ 0.0735 | $ 3.68 |
| 150+ | $ 0.0699 | $ 10.49 |
| 500+ | $ 0.0673 | $ 33.65 |
| 2,500+ | $ 0.0651 | $ 162.75 |
| 5,000+ | $ 0.064 | $ 320.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 211pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 30W | |
| RDS(on) | 18mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 187pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.63nF | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 211pF | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 30W | |
| RDS(on) | 18mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 187pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.63nF | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
XR40P02 is a high cell density trench P-channel MOSFET, offering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR40P02 is RoHS and green product compliant, 100% guaranteed avalanche-rated (EAS), and has passed full-function reliability qualification.
Features
AI Translation
- 100% guaranteed avalanche capability (EAS)
- Green/eco-friendly devices available
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



