XNRUSEMI XR60N10L
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR60N10L |
| LCSC Part # | C42456875 |
| Package | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 60A TO-252-3L |
| Description | N-Channel 100V 60A 140W Surface Mount TO-252-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TO-252-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,975
1,975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1795 $ 0.1616 | $ 0.81 |
50+ | $ 0.1578 $ 0.1421 | $ 7.11 |
150+ | $ 0.1485 $ 0.1337 | $ 20.06 |
500+ | $ 0.1369 $ 0.1233 | $ 61.65 |
2,500+ | $ 0.1317 $ 0.1186 | $ 296.50 |
5,000+ | $ 0.1286 $ 0.1158 | $ 579.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$