XNRUSEMI XR6946
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR6946 |
| LCSC Part # | C42456849 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 6A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Gate Charge(Qg) | 20.3nC@30V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 28mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49.4pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.148nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,530
1,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0848$ 0.0806 | $ 0.40 |
| 50+ | $ 0.0675$ 0.0642 | $ 3.21 |
| 150+ | $ 0.0589$ 0.0560 | $ 8.40 |
| 500+ | $ 0.0525$ 0.0499 | $ 24.95 |
| 3,000+ | $ 0.0473$ 0.0450 | $ 135.00 |
| 6,000+ | $ 0.0447$ 0.0425 | $ 255.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



