LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XNRUSEMI XR6005 product image
  • XR6005 thumbnail 1
  • XR6005 thumbnail 2
  • XR6005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XNRUSEMI XR6005RoHS

Manufacturer
XNRUSEMIAsian Brands
MPN
XR6005
LCSC Part #
C42456827
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 60V 5A SOT-23
Datasheetpdf iconXNRUSEMI XR6005
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0368$ 0.0350$ 0.70
200+$ 0.0289$ 0.0275$ 5.50
600+$ 0.0245$ 0.0233$ 13.98
3,000+$ 0.0218$ 0.0208$ 62.40
9,000+$ 0.0196$ 0.0187$ 168.30
21,000+$ 0.0183$ 0.0174$ 365.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerXNRUSEMI
PackagingSOT-23
Drain to Source Voltage60V
Current - Continuous Drain(Id)5A
Output Capacitance(Coss)49pF
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation3W
RDS(on)49mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)41pF
Number1 N-channel
Input Capacitance(Ciss)825pF
Gate Charge(Qg)14nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

XR6005 is a high cell density trench N-channel MOSFET, offering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR6005 is RoHS compliant and an environmentally friendly product.

Features

AI Translation
  • Green/RoHS-compliant devices
  • Ultra-low gate charge
  • Excellent Cdv/dt immunity
  • Advanced high cell density trench technology