LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XNRUSEMI XR3404 product image
  • XR3404 thumbnail 1
  • XR3404 thumbnail 2
  • XR3404 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XNRUSEMI XR3404RoHS

Manufacturer
XNRUSEMIAsian Brands
MPN
XR3404
LCSC Part #
C42456755
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 30V 5.5A SOT-23
Datasheetpdf iconXNRUSEMI XR3404
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0199$ 0.0190$ 0.95
500+$ 0.0156$ 0.0149$ 7.45
3,000+$ 0.0133$ 0.0127$ 38.10
6,000+$ 0.0118$ 0.0113$ 67.80
24,000+$ 0.0106$ 0.0101$ 242.40
51,000+$ 0.0099$ 0.0095$ 484.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerXNRUSEMI
PackagingSOT-23
Drain to Source Voltage30V
Current - Continuous Drain(Id)5.5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation1.5W
RDS(on)35mΩ@10V
Number1 N-channel
Gate Charge(Qg)5.2nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

XR3404 is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DSon</sub>) and efficiency for most low-power switching and load switch applications. XR3404 is RoHS compliant and meets green product requirements, with full functional reliability qualification.

Features

AI Translation
  • RoHS-compliant green device
  • Ultra-low gate charge
  • Excellent Cdv/dt immunity
  • Advanced high cell density trench technology