XNRUSEMI XR3330M
| Manufacturer |
XNRUSEMI
Asian Brands |
| MPN | XR3330M |
| LCSC Part # | C42456717 |
| Packaging | DFN3030-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 30A DFN3030-8L |
| Description | N-Channel Array 20V 30A 32W Surface Mount DFN3030-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | DFN3030-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,695
3,695
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.116 $ 0.1102 | $ 0.55 |
50+ | $ 0.102 $ 0.0969 | $ 4.85 |
150+ | $ 0.096 $ 0.0912 | $ 13.68 |
500+ | $ 0.0884 $ 0.0840 | $ 42.00 |
2,500+ | $ 0.0851 $ 0.0809 | $ 202.25 |
5,000+ | $ 0.0831 $ 0.0790 | $ 395.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$