XNRUSEMI XRS400N08TL
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS400N08TL |
| LCSC Part # | C42456684 |
| Package | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 400A TOLL-8L |
| Description | N-Channel 80V 400A 468.8W Surface Mount TOLL-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TOLL-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
859
859
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3189 $ 1.1871 | $ 1.19 |
10+ | $ 1.0983 $ 0.9885 | $ 9.89 |
30+ | $ 0.9773 $ 0.8796 | $ 26.39 |
100+ | $ 0.841 $ 0.7569 | $ 75.69 |
500+ | $ 0.7797 $ 0.7018 | $ 350.90 |
1,000+ | $ 0.7521 $ 0.6769 | $ 676.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$