XNRUSEMI XRS400N06HTL
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS400N06HTL |
| LCSC Part # | C42456683 |
| Package | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 400A TOLL-8L |
| Description | N-Channel 60V 400A 454.5W Surface Mount TOLL-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TOLL-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,002
3,002
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0077 $ 0.9070 | $ 0.91 |
10+ | $ 0.9244 $ 0.8320 | $ 8.32 |
30+ | $ 0.8772 $ 0.7895 | $ 23.69 |
100+ | $ 0.8269 $ 0.7443 | $ 74.43 |
500+ | $ 0.6917 $ 0.6226 | $ 311.30 |
1,000+ | $ 0.6823 $ 0.6141 | $ 614.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$