XNRUSEMI XRS300N10TL
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XRS300N10TL |
| LCSC Part # | C42456680 |
| Packaging | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 300A TOLL-8L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 300A | |
| Output Capacitance(Coss) | 1.505nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 379W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.03nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 300A | |
| Output Capacitance(Coss) | 1.505nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 379W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.03nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Split-gate trench MOSFET technology
- Superior thermal dissipation package
- High-density cell design for low R<sub>DS(ON)</sub>
Applications
AI Translation
- DC-DC converter
- Power management function
- Synchronous rectification application
In-Stock: 616
616 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.05 | $ 1.05 |
| 10+ | $ 0.9521 | $ 9.52 |
| 30+ | $ 0.8983 | $ 26.95 |
| 100+ | $ 0.838 | $ 83.80 |
| 500+ | $ 0.8103 | $ 405.15 |
| 1,000+ | $ 0.7989 | $ 798.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 300A | |
| Output Capacitance(Coss) | 1.505nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 379W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.03nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 300A | |
| Output Capacitance(Coss) | 1.505nF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 379W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.03nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Split-gate trench MOSFET technology
- Superior thermal dissipation package
- High-density cell design for low R<sub>DS(ON)</sub>
Applications
AI Translation
- DC-DC converter
- Power management function
- Synchronous rectification application
C42456680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



