XNRUSEMI XRS200N06HTL
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS200N06HTL |
| LCSC Part # | C42456678 |
| Package | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 200A TOLL-8L |
| Description | N-Channel 60V 200A 96W Surface Mount TOLL-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TOLL-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,760
1,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7666 | $ 0.77 |
10+ | $ 0.6289 | $ 6.29 |
30+ | $ 0.5601 | $ 16.80 |
100+ | $ 0.4913 | $ 49.13 |
500+ | $ 0.4497 | $ 224.85 |
1,000+ | $ 0.4289 | $ 428.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$