XNRUSEMI XRS180N15TL
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS180N15TL |
| LCSC Part # | C42456677 |
| Package | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 180A TOLL-8L |
| Description | N-Channel 150V 180A 298W Surface Mount TOLL-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TOLL-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,609
2,609
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6274 $ 1.4647 | $ 1.46 |
10+ | $ 1.3686 $ 1.2318 | $ 12.32 |
30+ | $ 1.2257 $ 1.1032 | $ 33.10 |
100+ | $ 1.0654 $ 0.9589 | $ 95.89 |
500+ | $ 0.9939 $ 0.8946 | $ 447.30 |
1,000+ | $ 0.9606 $ 0.8646 | $ 864.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$