XNRUSEMI XR3416
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR3416 |
| LCSC Part # | C42456454 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6A SOT-23 |
| Description | 20V 6A 21mΩ@4.5V 900mW 1V@250uA SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,780 
2,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0159 $ 0.0144 | $ 0.29 |
200+ | $ 0.0155 $ 0.0140 | $ 2.80 |
600+ | $ 0.0153 $ 0.0138 | $ 8.28 |
2,000+ | $ 0.0151 $ 0.0136 | $ 27.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$