XNRUSEMI XR2012S
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR2012S |
| LCSC Part # | C42456444 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 12A SOP-8 |
| Description | 20V 12A 3W 1 N-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,990 
2,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.057 $ 0.0513 | $ 0.51 |
100+ | $ 0.0454 $ 0.0409 | $ 4.09 |
300+ | $ 0.0396 $ 0.0357 | $ 10.71 |
3,000+ | $ 0.0353 $ 0.0318 | $ 95.40 |
6,000+ | $ 0.0318 $ 0.0287 | $ 172.20 |
9,000+ | $ 0.0301 $ 0.0271 | $ 243.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$