GOODWORK AOD403-GK
| Manufacturer | GOODWORKAsian Brands |
| MPN | AOD403-GK |
| LCSC Part # | C42456339 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 70A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 529pF | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 31.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 487pF | |
| RDS(on) | 5.4mΩ | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.32nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AOD403 is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (R<sub>DSON</sub>) and gate charge for most synchronous buck converter applications. The AOD403 is RoHS compliant and meets green product requirements, 100% EAS guaranteed, and fully qualified through reliability certification.
Features
AI Translation
- 100% EAS guaranteed
- Green/eco-friendly devices available
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Applications
AI Translation
- Power Factor Correction (PFC)
- Switched-Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
In-Stock: 2,290
2,290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.144 | $ 0.72 |
| 50+ | $ 0.1266 | $ 6.33 |
| 150+ | $ 0.1191 | $ 17.87 |
| 500+ | $ 0.1098 | $ 54.90 |
| 2,500+ | $ 0.1057 | $ 264.25 |
| 5,000+ | $ 0.1032 | $ 516.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 529pF | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 31.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 487pF | |
| RDS(on) | 5.4mΩ | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.32nF | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AOD403 is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (R<sub>DSON</sub>) and gate charge for most synchronous buck converter applications. The AOD403 is RoHS compliant and meets green product requirements, 100% EAS guaranteed, and fully qualified through reliability certification.
Features
AI Translation
- 100% EAS guaranteed
- Green/eco-friendly devices available
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Applications
AI Translation
- Power Factor Correction (PFC)
- Switched-Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



