LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK MMSZ5232B product image
  • MMSZ5232B thumbnail 1
  • MMSZ5232B thumbnail 2
  • MMSZ5232B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK MMSZ5232BRoHS

Manufacturer
GOODWORKAsian Brands
MPN
MMSZ5232B
LCSC Part #
C42456327
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.6V 500mW SOD-123
Datasheetpdf iconGOODWORK MMSZ5232B
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0139$ 0.70
500+$ 0.0108$ 5.40
3,000+$ 0.0091$ 27.30
6,000+$ 0.0081$ 48.60
24,000+$ 0.0072$ 172.80
51,000+$ 0.0067$ 341.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@3V
Impedance(Zzt)11Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.32V~5.88V
Zener Voltage(Nom)5.6V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • Ultra-compact SMT package
  • General purpose, medium current
  • Ideal for automated assembly processes