LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sichainsemi SG2M040075LJ product image
  • SG2M040075LJ thumbnail 1
  • SG2M040075LJ thumbnail 2
  • SG2M040075LJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Sichainsemi SG2M040075LJRoHS

Manufacturer
SichainsemiAsian Brands
MPN
SG2M040075LJ
LCSC Part #
C42456088
Packaging
TO-247-4L
Customer #
Key Attributes
SICFET 750V 64A TO-247-4L
Datasheetpdf iconSichainsemi SG2M040075LJ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0659$ 3.07
10+$ 2.6307$ 26.31
30+$ 2.3725$ 71.18
90+$ 2.1111$ 190.00
510+$ 1.9909$ 1015.36
990+$ 1.9357$ 1916.34
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSichainsemi
PackagingTO-247-4L
Drain to Source Voltage750V
Current - Continuous Drain(Id)64A
Output Capacitance(Coss)127pF
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))3.6V
Pd - Power Dissipation268W
RDS(on)40mΩ
Reverse Transfer Capacitance (Crss@Vds)6pF
Number1 N-channel
Input Capacitance(Ciss)1.54nF
Gate Charge(Qg)48nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • High speed switching
  • Very low switching losses
  • Fully controllable dv/dt
  • High blocking voltage with low on-resistance
  • Fast intrinsic diode with low reverse recovery (Qrr)
  • Temperature independent turn-off switching losses
  • Halogen free, RoHS compliant

Applications

AI Translation
  • On-board charger/PFC
  • EV battery chargers
  • Booster/DC-DC converter
  • Switch mode power supplies