hanxia HX JN2.54-2x20P ZZ H8.9
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX JN2.54-2x20P ZZ H8.9 |
| LCSC Part # | C42455957 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH 40POS 2.54mm |
| Description | 2.54mm -40℃~+105℃ 3A Gold Brass 2x20P 20 2 2.54mm IDC Header Through Hole Through Hole,P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | hanxia | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
189 
189
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4196 $ 0.3777 | $ 0.38 |
10+ | $ 0.332 $ 0.2988 | $ 2.99 |
30+ | $ 0.2951 $ 0.2656 | $ 7.97 |
80+ | $ 0.2475 $ 0.2228 | $ 17.82 |
480+ | $ 0.2275 $ 0.2048 | $ 98.30 |
960+ | $ 0.2152 $ 0.1937 | $ 185.95 |
Standard Packaging 80/Full
Box | ||
Better price for more quantity?
$