hanxia HX PM2.0-2x6P ZC H6.35
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX PM2.0-2x6P ZC H6.35 |
| LCSC Part # | C42455935 |
| Package | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 12POS 2mm DUAL ROW TH |
| Description | 2mm 2mm 12P 500V 1.5A 2 Gold Brass 2x6P -40℃~+105℃ 6.35mm Top Square Hole Through Hole Through Hole,P=2mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Package | Through Hole,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0998 $ 0.0899 | $ 0.45 |
50+ | $ 0.0976 $ 0.0879 | $ 4.40 |
200+ | $ 0.0961 $ 0.0865 | $ 17.30 |
400+ | $ 0.0946 $ 0.0852 | $ 34.08 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$