APV APH322520C2R2MP01
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APH322520C2R2MP01 |
| LCSC Part # | C42455443 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 5.4A 1210 |
| Description | 5.4A 2.2uH Molded Inductor ±20% 6.5A 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.087 $ 0.0696 | $ 0.35 |
50+ | $ 0.0851 $ 0.0681 | $ 3.41 |
150+ | $ 0.0838 $ 0.0671 | $ 10.07 |
500+ | $ 0.0826 $ 0.0661 | $ 33.05 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$