APV APH303018C1R5MP03
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APH303018C1R5MP03 |
| LCSC Part # | C42455395 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 6.8A SMD,3x3mm |
| Description | 6.8A 1.5uH Molded Inductor ±20% 8A SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
305 
305
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0989 $ 0.0792 | $ 0.40 |
50+ | $ 0.0967 $ 0.0774 | $ 3.87 |
150+ | $ 0.0953 $ 0.0763 | $ 11.45 |
500+ | $ 0.0938 $ 0.0751 | $ 37.55 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$