APV APH201610CR24MP02
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APH201610CR24MP02 |
| LCSC Part # | C42455312 |
| Package | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 0.24uH 6.8A 0806 |
| Description | 6.8A 240nH Molded Inductor ±20% 8A 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,100 
4,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0463 $ 0.0348 | $ 0.35 |
100+ | $ 0.0369 $ 0.0277 | $ 2.77 |
300+ | $ 0.0322 $ 0.0242 | $ 7.26 |
3,000+ | $ 0.0287 $ 0.0216 | $ 64.80 |
6,000+ | $ 0.0258 $ 0.0194 | $ 116.40 |
9,000+ | $ 0.0244 $ 0.0183 | $ 164.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$