APV APH201610C4R7MP03
| Manufacturer | APVAsian Brands |
| MPN | APH201610C4R7MP03 |
| LCSC Part # | C42455305 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.6A 0806 |
| Datasheet | APV APH201610C4R7MP03 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0806 | |
| Current Rating | 1.6A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.9A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0806 | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.9A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 2,600
2,600 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0485$ 0.0413 | $ 0.41 |
| 100+ | $ 0.0384$ 0.0327 | $ 3.27 |
| 300+ | $ 0.0333$ 0.0284 | $ 8.52 |
| 3,000+ | $ 0.0295$ 0.0251 | $ 75.30 |
| 6,000+ | $ 0.0264$ 0.0225 | $ 135.00 |
| 9,000+ | $ 0.0249$ 0.0212 | $ 190.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0806 | |
| Current Rating | 1.6A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.9A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0806 | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.9A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C42455305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



