LingChip LX3585
| Manufacturer |
LingChip
Asian Brands |
| Mfr. Part # | LX3585 |
| LCSC Part # | C42453933 |
| Package | DFN-6(1x1) |
| Customer # | |
| Key Attributes | SPDT Switch for WiFi6/6E Application |
| Description | 500MHz~7.2GHz DFN-6(1x1) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | LingChip | |
| Package | DFN-6(1x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,045
3,045
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0891 | $ 0.45 |
50+ | $ 0.0776 | $ 3.88 |
150+ | $ 0.0718 | $ 10.77 |
500+ | $ 0.0674 | $ 33.70 |
2,500+ | $ 0.064 | $ 160.00 |
5,000+ | $ 0.0622 | $ 311.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$