LingChip LX8545
| Manufacturer |
LingChip
Asian Brands |
| Mfr. Part # | LX8545 |
| LCSC Part # | C42453928 |
| Package | QFN-10(1.1x1.5) |
| Customer # | |
| Key Attributes | SP4T Tuner for 5G & LTE Application |
| Description | 700MHz~2.7GHz QFN-10(1.1x1.5) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | LingChip | |
| Package | QFN-10(1.1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,890 
3,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1939 | $ 0.97 |
50+ | $ 0.1523 | $ 7.62 |
150+ | $ 0.1345 | $ 20.18 |
500+ | $ 0.1122 | $ 56.10 |
2,500+ | $ 0.1023 | $ 255.75 |
5,000+ | $ 0.0963 | $ 481.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$