Yohey YHR2512SE2WR005F4
| Manufacturer |
Yohey
Asian Brands |
| Mfr. Part # | YHR2512SE2WR005F4 |
| LCSC Part # | C42453875 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 5mΩ ±1% 2W 2512 |
| Description | 2W 5mΩ SMD Alloy Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yohey | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,750 
2,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0369 | $ 0.37 |
100+ | $ 0.0292 | $ 2.92 |
300+ | $ 0.0253 | $ 7.59 |
1,000+ | $ 0.0224 | $ 22.40 |
4,000+ | $ 0.0201 | $ 80.40 |
8,000+ | $ 0.0189 | $ 151.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$