hanxia HX TYPE-C 14P-C DIP
| Manufacturer | hanxiaAsian Brands |
| MPN | HX TYPE-C 14P-C DIP |
| LCSC Part # | C42453859 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN RCPT Type-C 14POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | hanxia | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.1 | |
| Current Rating-Power | 3A | |
| length | 14mm | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 14P | |
| Connector Type | Type-C | |
| Center Height | 4.53mm | |
| Voltage Rating | 20V | |
| Operating Temperature | -30℃~+80℃ | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 622
622 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5258$ 0.4996 | $ 0.50 |
| 10+ | $ 0.4122$ 0.3916 | $ 3.92 |
| 30+ | $ 0.3619$ 0.3439 | $ 10.32 |
| 150+ | $ 0.3019$ 0.2869 | $ 43.04 |
| 450+ | $ 0.2743$ 0.2606 | $ 117.27 |
| 1,050+ | $ 0.258$ 0.2451 | $ 257.36 |
Standard Packaging150/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | hanxia | |
| Packaging | Through Hole | |
| Protocol Standard | USB 3.1 | |
| Current Rating-Power | 3A | |
| length | 14mm | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 14P | |
| Connector Type | Type-C | |
| Center Height | 4.53mm | |
| Voltage Rating | 20V | |
| Operating Temperature | -30℃~+80℃ | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



