LingChip LX8648M
| Manufacturer |
LingChip
Asian Brands |
| Mfr. Part # | LX8648M |
| LCSC Part # | C42453811 |
| Package | LGA-9(1.1x1.1) |
| Customer # | |
| Key Attributes | SP4T Switch with MIPI for 5G TRX Application |
| Description | 100MHz~6GHz LGA-9(1.1x1.1) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | LingChip | |
| Package | LGA-9(1.1x1.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,970
4,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1895 | $ 0.95 |
50+ | $ 0.1655 | $ 8.28 |
150+ | $ 0.1552 | $ 23.28 |
500+ | $ 0.1424 | $ 71.20 |
2,500+ | $ 0.1367 | $ 341.75 |
5,000+ | $ 0.1332 | $ 666.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$