Images for reference only
EDA Models

ZGWD LW0520031-540R-001

Manufacturer
ZGWD
Asian Brands
MPN
LW0520031-540R-001
LCSC Part #
C42453760
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 54POS 0.5mm TOP CNT SMD R/A
Description
FFC/FPC Connector 54 Position 0.5mm Pitch Top Contact Surface Mount, Right Angle -25℃~+85℃
Datasheet pdf icon ZGWD LW0520031-540R-001
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Type Description
All
Category Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
Manufacturer ZGWD
Packaging SMD,P=0.5mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon ZGWD LW0520031-540R-001
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 2000
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 1,990
1,990 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.2157 $ 0.1942 $ 0.97
50+
$ 0.1884 $ 0.1696 $ 8.48
150+
$ 0.1767 $ 0.1591 $ 23.87
500+
$ 0.162 $ 0.1458 $ 72.90
2,000+
$ 0.1555 $ 0.1400 $ 280.00
4,000+
$ 0.1516 $ 0.1365 $ 546.00
Standard Packaging 2000/Full Reel
Better price for more quantity?
$