LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
ZGWD LW0520031-130R-001 product image
  • LW0520031-130R-001 thumbnail 1
  • LW0520031-130R-001 thumbnail 2
  • LW0520031-130R-001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZGWD LW0520031-130R-001

Manufacturer
ZGWDAsian Brands
MPN
LW0520031-130R-001
LCSC Part #
C42453736
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 13POS 0.5mm TOP CNT SMD R/A
DatasheetZGWD LW0520031-130R-001
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 1,880
1,880 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0841$ 0.0673$ 0.34
50+$ 0.0665$ 0.0532$ 2.66
150+$ 0.0577$ 0.0462$ 6.93
500+$ 0.0511$ 0.0409$ 20.45
2,000+$ 0.0458$ 0.0367$ 73.40
4,000+$ 0.0432$ 0.0346$ 138.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerZGWD
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts13P
Pitch0.5mm
Voltage Rating (Max)50V
Contact PlatingTin
Contact TypeTop Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.