LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMF50SFRE18K7 product image
Images for reference only

YAGEO MMF50SFRE18K7

Manufacturer
YAGEOAsian Brands
MPN
MMF50SFRE18K7
LCSC Part #
C4244924
Packaging
MELF-0207
Customer #
Key Attributes
RES 18.7kΩ ±1% 500mW MELF-0207
Datasheetpdf iconYAGEO MMF50SFRE18K7
RoHS Compliance3 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0381$ 0.04
200+$ 0.0148$ 2.96
500+$ 0.0143$ 7.15
1,000+$ 0.014$ 14.00
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Resistance18.7kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMF207FRE18K7YAGEOMELF-02070$ 0.0405
MMP100FRE18K7YAGEOMELF-02070$ 0.1065
MMP100FRF18K7YAGEOMELF-02070$ 0.1065