JSMSEMI ACS724LMATR-50AB-T-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | ACS724LMATR-50AB-T-JSM |
| LCSC Part # | C42449158 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | High-Accuracy, Hall-Effect-Based Current Sensor IC with Common-Mode Field Rejection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOIC-16-300mil | |
| Standby Current | 10mA | |
| Voltage - Supply | 5V | |
| Current Range | ±50A | |
| Operating Temperature | -40℃~+150℃ | |
| Current Terminal Resistance | 0.9mΩ | |
| Band Width | 250kHz | |
| Features | Bidirectional detection;Power-on reset | |
| Sensitivity | 40mV/A | |
| Bidirectional Current Detection | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACS724 series is an open- loop Hall current sensing chip that combines high accuracy, high bandwidth, high response, high linearity, and low temperature drift. ACS724 provides 0~65A large current measurement range. ACS724 can also do - 40°C~125°C full temperature range of typical sensitivity temperature drift ± 0.2% of the performance indicators. It provides a new solution for the high accuracy and high performance current sensor area. ACS724 adapts to strong electromagnetic and high isolation current detection environment. In addition, ACS724 series products have passed ROHS and other certifications.
Features
- High Accuracy、Large Current
- 0~65A Current sensor
- Low primary conductor resistance: 0.9mΩ
- Typical Vₒₑ temperature drift: ±5mV
- Typical sensitivity temperature drift: ±0.5%
- Typical linearity error: ±0.1%
- High Bandwidth, Fast Response
- Typical bandwidth: 250kHz
- Typical response time: 1.6μs
- High Anti- interference, High Insolution
- Differential hall effectively resists external magnetic field interference
- Isolated voltage: 3000Vrms
- Compatible with 3.3V/5V power supply
- Ratiometric/fixed output
Applications
- White Goods
- Microinverter
- Power Supply
- Motor Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6181 | $ 2.62 |
| 10+ | $ 2.2028 | $ 22.03 |
| 30+ | $ 1.9417 | $ 58.25 |
| 100+ | $ 1.7584 | $ 175.84 |
| 500+ | $ 1.6384 | $ 819.20 |
| 1,000+ | $ 1.5864 | $ 1586.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | JSMSEMI | |
| Packaging | SOIC-16-300mil | |
| Standby Current | 10mA | |
| Voltage - Supply | 5V | |
| Current Range | ±50A | |
| Operating Temperature | -40℃~+150℃ | |
| Current Terminal Resistance | 0.9mΩ | |
| Band Width | 250kHz | |
| Features | Bidirectional detection;Power-on reset | |
| Sensitivity | 40mV/A | |
| Bidirectional Current Detection | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ACS724 series is an open- loop Hall current sensing chip that combines high accuracy, high bandwidth, high response, high linearity, and low temperature drift. ACS724 provides 0~65A large current measurement range. ACS724 can also do - 40°C~125°C full temperature range of typical sensitivity temperature drift ± 0.2% of the performance indicators. It provides a new solution for the high accuracy and high performance current sensor area. ACS724 adapts to strong electromagnetic and high isolation current detection environment. In addition, ACS724 series products have passed ROHS and other certifications.
Features
- High Accuracy、Large Current
- 0~65A Current sensor
- Low primary conductor resistance: 0.9mΩ
- Typical Vₒₑ temperature drift: ±5mV
- Typical sensitivity temperature drift: ±0.5%
- Typical linearity error: ±0.1%
- High Bandwidth, Fast Response
- Typical bandwidth: 250kHz
- Typical response time: 1.6μs
- High Anti- interference, High Insolution
- Differential hall effectively resists external magnetic field interference
- Isolated voltage: 3000Vrms
- Compatible with 3.3V/5V power supply
- Ratiometric/fixed output
Applications
- White Goods
- Microinverter
- Power Supply
- Motor Control
C42449158 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



