JSMSEMI SD24
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | SD24 |
| LCSC Part # | C42449121 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM 48VC SOD-323 |
| Description | 8A@8/20us 350W@8/20us 48V 26.7V Unidirectional 24V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,700 
2,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0251 | $ 0.50 |
200+ | $ 0.0194 | $ 3.88 |
600+ | $ 0.0163 | $ 9.78 |
3,000+ | $ 0.0147 | $ 44.10 |
9,000+ | $ 0.013 | $ 117.00 |
21,000+ | $ 0.0121 | $ 254.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$