LUTE 0603L004/60AR
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | 0603L004/60AR |
| LCSC Part # | C42449090 |
| Package | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 40mA 0603 |
| Description | 60V 40mA 20A 120mA 4Ω 0603 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,815 
3,815
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1017 | $ 0.51 |
50+ | $ 0.0804 | $ 4.02 |
150+ | $ 0.0698 | $ 10.47 |
500+ | $ 0.0618 | $ 30.90 |
2,500+ | $ 0.0554 | $ 138.50 |
4,000+ | $ 0.0522 | $ 208.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$