Images are for reference only
EDA Models

JXTCONN A05FC-S30ECA-H20

Manufacturer
JXTCONN
Asian Brands
Mfr. Part #
A05FC-S30ECA-H20
LCSC Part #
C42447833
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 30POS 0.5mm TOP CNT SMD R/A
Description
Slide Lock -25℃~+85℃ 30P 0.5mm Top Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies RoHS
Datasheet pdf icon JXTCONN A05FC-S30ECA-H20
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
Manufacturer JXTCONN
Package SMD,P=0.5mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon JXTCONN A05FC-S30ECA-H20
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 2000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
5+
$ 0.1441 $ 0.1009 $ 0.50
50+
$ 0.1117 $ 0.0782 $ 3.91
150+
$ 0.0979 $ 0.0686 $ 10.29
500+
$ 0.0805 $ 0.0564 $ 28.20
2,000+
$ 0.0728 $ 0.0510 $ 102.00
4,000+
$ 0.0682 $ 0.0478 $ 191.20
Standard Packaging 2000/Full Reel