Semiwell 0524P
| Manufacturer |
Semiwell
Asian Brands |
| Mfr. Part # | 0524P |
| LCSC Part # | C42445782 |
| Package | DFN2510-10L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC DFN2510-10L |
| Description | 3A@8/20us 30W@8/20us 12V 6V Unidirectional 5V DFN2510-10L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Semiwell | |
| Package | DFN2510-10L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,910 
2,910
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0438 $ 0.0351 | $ 0.35 |
100+ | $ 0.0349 $ 0.0280 | $ 2.80 |
300+ | $ 0.0304 $ 0.0244 | $ 7.32 |
3,000+ | $ 0.0261 $ 0.0209 | $ 62.70 |
6,000+ | $ 0.0234 $ 0.0188 | $ 112.80 |
9,000+ | $ 0.0221 $ 0.0177 | $ 159.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$