LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KTP MOC3063MS product image
  • MOC3063MS thumbnail 1
  • MOC3063MS thumbnail 2
  • MOC3063MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP MOC3063MSRoHS

Manufacturer
KTPAsian Brands
MPN
MOC3063MS
LCSC Part #
C42445396
Packaging
SOP-4
Customer #
Key Attributes
1000V/us 100mA 600V 50mA 1.2V TRIAC SOP-4 Triac, SCR Output Optoisolators RoHS
Datasheetpdf iconKTP MOC3063MS
In-Stock: 1,805
1,805 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1622$ 0.81
50+$ 0.1261$ 6.31
150+$ 0.1106$ 16.59
500+$ 0.0913$ 45.65
3,000+$ 0.0827$ 248.10
6,000+$ 0.0776$ 465.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerKTP
PackagingSOP-4
Number of Channels1
Power Dissipation330mW
Static dv/dt1000V/us
Output Current(It(rms))100mA
Load Voltage600V
FeaturesZero-crossing trigger
Isolation Voltage(Vrms)3.75kV
Operating Temperature-40℃~+110℃
Forward Current50mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.2V
Number of terminals4
Zero Crossing CircuitYes
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MOC304XMS, MOC306XMS, MOC308XMS, series devices are optocouplers composed of a GaAs infrared light emitting diode and a single -crystal silicon chip Zero-cross photoelectric bidirectional thyristor.

Features

AI Translation
  • Peak breakdown voltage
    • MOC304XMS:Min.400V
    • MOC306XMS:Min.600V
    • MOC308XMS:Min.800V
  • 4pin zero-cross optoisolators triac driver output
  • High input-output isolation voltage(Viso = 3,750Vrms)
  • Operating Temperature: -40°C ~ 110°C
  • RoHS MSL1

Applications

AI Translation
  • Lighting Control
  • AC Motor Starter
  • Static power switch
  • Temperature Controls